onsemi NCV47711PDAJR2G, Voltage Regulator 40V SOIC 8-Pin

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
822-9397
Mfr. Part No.:
NCV47711PDAJR2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Package Type

SOIC

Polarity

Positive

Mount Type

Surface

Quiescent Current

50mA

Pin Count

8

Width

3.9mm

Length

4.9mm

Standards/Approvals

No

Height

1.5mm

Series

NCV47711

Maximum Input Voltage

40V

Maximum Operating Temperature

150°C

Minimum Input Voltage

5.5V

Automotive Standard

AEC-Q100

Low Dropout (LDO) Linear Voltage Regulators, 350mA, ON Semiconductor


LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy