Micrel MIC29310-3.3WU, LDO Voltage Regulator, 3A, 3.3 V, ±2% 3-Pin, D2PAK

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
823-0464
Mfr. Part No.:
MIC29310-3.3WU
Manufacturer:
Micrel
Find similar products by selecting one or more attributes.
Select all

Brand

Micrel

Maximum Output Current

3A

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

0.5 %

Load Regulation

1 %

Accuracy

±2%

Mounting Type

Surface Mount

Quiescent Current

3mA

Package Type

TO-263

Pin Count

3

Output Type

Fixed

Dimensions

0.405 x 0.36 x 0.176in

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

0 °C

Minimum Input Voltage

2.3 V

Height

4.47mm

Maximum Input Voltage

16 V

Width

0.36in

Length

10.29mm

Related links