Microchip MCP1700T-1202E/MB, 1 Low Dropout Voltage, Voltage Regulator 250mA, 1.2 V 3-Pin, SOT-89
- RS Stock No.:
- 825-1045
- Mfr. Part No.:
- MCP1700T-1202E/MB
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 825-1045
- Mfr. Part No.:
- MCP1700T-1202E/MB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Output Current | 250mA | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 1.2 V | |
| Line Regulation | 1 % | |
| Load Regulation | 1.5 % | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 4µA | |
| Package Type | SOT-89 | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 4.6 x 2.6 x 1.6mm | |
| Minimum Input Voltage | 1.2 V | |
| Maximum Input Voltage | 5 V | |
| Maximum Operating Temperature | +125 °C | |
| Height | 1.6mm | |
| Minimum Operating Temperature | -40 °C | |
| Length | 4.6mm | |
| Width | 2.6mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Output Current 250mA | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 1.2 V | ||
Line Regulation 1 % | ||
Load Regulation 1.5 % | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 4µA | ||
Package Type SOT-89 | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 4.6 x 2.6 x 1.6mm | ||
Minimum Input Voltage 1.2 V | ||
Maximum Input Voltage 5 V | ||
Maximum Operating Temperature +125 °C | ||
Height 1.6mm | ||
Minimum Operating Temperature -40 °C | ||
Length 4.6mm | ||
Width 2.6mm | ||
Related links
- Microchip MCP1703AT-1202E/MB Voltage Regulator 230mA SOT-89
- Microchip MCP1702T-2502E/MB Voltage Regulator 250mA SOT-89
- Microchip MCP1703T-1802E/MB Voltage Regulator 250mA SOT-89
- Microchip MCP1700T-1802E/MB Voltage Regulator 1.8V, SOT-89 3-Pin
- Microchip MCP1700T-1202E/MB, Voltage Regulator 13.2V SOT-89 3-Pin
- Microchip MCP1703AT-1202E/CB Voltage Regulator 230mA SOT-23A
- Microchip MCP1703-3002E/DB Voltage Regulator 250mA SOT-223
- Texas Instruments LP2992IM5-2.5/NOPB Voltage Regulator 250mA SOT-23
