STMicroelectronics LD39130SJ33R, 1-Channel Low Dropout Voltage, Voltage Regulator, 3.3V, Flip-Chip 4-Pin
- RS Stock No.:
- 829-6906
- Mfr. Part No.:
- LD39130SJ33R
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 829-6906
- Mfr. Part No.:
- LD39130SJ33R
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Number of Outputs | 1 | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 3.3 V | |
| Package Type | Flip-Chip | |
| Pin Count | 4 | |
| Height | 420 μm | |
| Length | 720 μm | |
| Line Regulation | 0.5 %/V | |
| Load Regulation | 0.004 (Typical) %/mA, 1.5 % | |
| Maximum Input Voltage | 5.5 V | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Input Voltage | 1.4 V | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Output Type | Fixed | |
| Polarity | Positive | |
| Quiescent Current | 55 μA | |
| Width | 720 μm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Number of Outputs 1 | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 3.3 V | ||
Package Type Flip-Chip | ||
Pin Count 4 | ||
Height 420 μm | ||
Length 720 μm | ||
Line Regulation 0.5 %/V | ||
Load Regulation 0.004 (Typical) %/mA, 1.5 % | ||
Maximum Input Voltage 5.5 V | ||
Maximum Operating Temperature 125 °C | ||
Minimum Input Voltage 1.4 V | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Output Type Fixed | ||
Polarity Positive | ||
Quiescent Current 55 μA | ||
Width 720 μm | ||
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 250mA to 500mA
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- STMicroelectronics LD39130SJ33R Voltage Regulator Flip-Chip 4-Pin
- STMicroelectronics LD39130SJ12R Voltage Regulator Flip-Chip 4-Pin
- STMicroelectronics LD39130SJ18R Voltage Regulator Flip-Chip 4-Pin
- STMicroelectronics LD2981ABM33TR Voltage Regulator SOT-23 5-Pin
- Microchip MCP1711T-33I/OT Voltage Regulator SOT-23 5-Pin
- Texas Instruments REG104GA-3.3 Voltage Regulator SOT-223 5-Pin
- Texas Instruments LP38691SD-3.3/NOPB Voltage Regulator LLP 6-Pin
- Microchip MIC29310-3.3WU Voltage Regulator TO-263 3-Pin
