Microchip MIC2940A-5.0WT, Voltage Regulator 26V TO-220 3-Pin
- RS Stock No.:
- 910-1376
- Mfr. Part No.:
- MIC2940A-5.0WT
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 25 more to save €2.15
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€14.34
(exc. VAT)
€17.64
(inc. VAT)
In Stock
- 65 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €2.868 | €14.34 | - |
| 25 - 95 | €2.782 | €13.91 | €2.15 |
| 100 + | €2.678 | €13.39 | €19.00 |
*price indicative
- RS Stock No.:
- 910-1376
- Mfr. Part No.:
- MIC2940A-5.0WT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Quiescent Current | 240μA | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Width | 4.83mm | |
| Length | 10.67mm | |
| Height | 9.17mm | |
| Series | MIC2940A | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2V | |
| Maximum Input Voltage | 26V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Quiescent Current 240μA | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Width 4.83mm | ||
Length 10.67mm | ||
Height 9.17mm | ||
Series MIC2940A | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2V | ||
Maximum Input Voltage 26V | ||
Automotive Standard No | ||
MIC2940A 1.25A Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip MIC2940A-5.0WT, Voltage Regulator 26V TO-220 3-Pin
- Microchip MIC29300-5.0WT, Voltage Regulator 26V TO-220 3-Pin
- Microchip MIC29301-5.0WT, Voltage Regulator 26V TO-220 5-Pin
- Microchip MIC29300-3.3WT, Voltage Regulator 26V TO-220 3-Pin
- Microchip MIC29150-3.3WT, Voltage Regulator 26V TO-220 3-Pin
- Microchip MIC29300-12WT, Voltage Regulator 26V TO-220 3-Pin
- Microchip MIC2940A-3.3WU, Voltage Regulator 26V 3-Pin
- Texas Instruments LM2931AT-5.0/NOPB, Voltage Regulator 26V TO-220 3-Pin
