Microchip MIC5270YM5-TR, Voltage Regulator -3.3V SOT-23 5-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€9.30

(exc. VAT)

€11.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,690 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20€1.86€9.30
25 - 95€1.802€9.01
100 +€1.74€8.70

*price indicative

Packaging Options:
RS Stock No.:
910-1682
Mfr. Part No.:
MIC5270YM5-TR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

SOT-23

Mount Type

Surface

Polarity

Negative

Quiescent Current

35mA

Pin Count

5

Height

1.3mm

Length

3.02mm

Series

MIC5270

Width

1.75mm

Standards/Approvals

No

Minimum Input Voltage

-16V

Maximum Input Voltage

-3.3V

Maximum Operating Temperature

125°C

Automotive Standard

No

MIC5270 100mA Low Dropout Voltage Regulator


LDO (Low Dropout) Linear Voltage Regulators, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy