Microchip, Voltage Regulator 6V SOT-89 3-Pin
- RS Stock No.:
- 911-5561
- Mfr. Part No.:
- MCP1700T-3302E/MB
- Manufacturer:
- Microchip
Subtotal (1 reel of 1000 units)*
€460.00
(exc. VAT)
€570.00
(inc. VAT)
Temporarily out of stock
- Shipping from 17 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.46 | €460.00 |
*price indicative
- RS Stock No.:
- 911-5561
- Mfr. Part No.:
- MCP1700T-3302E/MB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-89 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 1.6μA | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Series | MCP1700 | |
| Height | 1.6mm | |
| Length | 4.6mm | |
| Width | 2.29mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 6V | |
| Minimum Input Voltage | 2.3V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-89 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 1.6μA | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Series MCP1700 | ||
Height 1.6mm | ||
Length 4.6mm | ||
Width 2.29mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 6V | ||
Minimum Input Voltage 2.3V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CN
MCP1700 Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip, Voltage Regulator 6V SOT-89 3-Pin
- Microchip MCP1700T-3302E/MB, Voltage Regulator 6V SOT-89 3-Pin
- Microchip, Voltage Regulator 16V SOT-89 3-Pin
- Microchip, Voltage Regulator 13.2V SOT-89 3-Pin
- Microchip, Voltage Regulator 6V SOT-23 3-Pin
- Microchip MCP1700T-3002E/MB, Voltage Regulator 6V SOT-89 3-Pin
- Microchip MCP1754ST-3302E/MB, Voltage Regulator 16V SOT-89 3-Pin
- Microchip MCP1703T-3302E/MB, Voltage Regulator 16V SOT-89 3-Pin
