Microchip MCP1700T-3302E/MB, Voltage Regulator 6V SOT-89 3-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€0.48

(exc. VAT)

€0.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 244 unit(s) shipping from 23 November 2026
  • Plus 838 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€0.48
25 - 99€0.47
100 +€0.46

*price indicative

Packaging Options:
RS Stock No.:
698-9072
Mfr. Part No.:
MCP1700T-3302E/MB
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

SOT-89

Mount Type

Surface

Polarity

Positive

Quiescent Current

1.6μA

Pin Count

3

Standards/Approvals

No

Width

2.29mm

Series

MCP1700

Height

1.6mm

Length

4.6mm

Maximum Input Voltage

6V

Maximum Operating Temperature

125°C

Minimum Input Voltage

2.3V

Automotive Standard

AEC-Q100

MCP1700 Low Dropout Voltage Regulator


LDO (Low Dropout) Linear Voltage Regulators, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy