Microchip, Voltage Regulator 13.2V SOT-89 3-Pin

Subtotal (1 reel of 1000 units)*

€586.00

(exc. VAT)

€721.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.586€586.00

*price indicative

RS Stock No.:
912-2935
Mfr. Part No.:
MCP1702T-5002E/MB
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

SOT-89

Mount Type

Surface

Polarity

Positive

Quiescent Current

5μA

Pin Count

3

Standards/Approvals

No

Length

4.6mm

Height

1.6mm

Width

2.6mm

Series

MCP1702

Minimum Input Voltage

2.7V

Maximum Input Voltage

13.2V

Maximum Operating Temperature

125°C

Automotive Standard

No

COO (Country of Origin):
TH

MCP1702 Low Dropout Voltage Regulator


LDO (Low Dropout) Linear Voltage Regulators, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy