DiodesZetex AZ1117CD-5.0TRG1, Voltage Regulator 15V TO-252 3-Pin
- RS Stock No.:
- 921-0669
- Mfr. Part No.:
- AZ1117CD-5.0TRG1
- Manufacturer:
- DiodesZetex
Get a bulk buy discount
Add 250 more to save €11.00
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€6.50
(exc. VAT)
€8.00
(inc. VAT)
In Stock
- 1,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | €0.13 | €6.50 | - |
| 250 - 950 | €0.086 | €4.30 | €11.00 |
| 1000 - 1950 | €0.085 | €4.25 | €45.00 |
| 2000 - 2950 | €0.084 | €4.20 | €92.00 |
| 3000 + | €0.083 | €4.15 | €141.00 |
*price indicative
- RS Stock No.:
- 921-0669
- Mfr. Part No.:
- AZ1117CD-5.0TRG1
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Package Type | TO-252 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 6mA | |
| Pin Count | 3 | |
| Length | 6.7mm | |
| Height | 2.39mm | |
| Standards/Approvals | No | |
| Width | 6.2mm | |
| Series | AZ1117C | |
| Maximum Input Voltage | 15V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Package Type TO-252 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 6mA | ||
Pin Count 3 | ||
Length 6.7mm | ||
Height 2.39mm | ||
Standards/Approvals No | ||
Width 6.2mm | ||
Series AZ1117C | ||
Maximum Input Voltage 15V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
LDO (Low Dropout) Linear Voltage Regulators, 5.0V Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- DiodesZetex AZ1117CD-5.0TRG1, Voltage Regulator 15V TO-252 3-Pin
- DiodesZetex AZ1117CD-3.3TRG1, Voltage Regulator 15V TO-252 3-Pin
- DiodesZetex AZ1117D-3.3TRE1, Voltage Regulator 15V TO-252 3-Pin
- DiodesZetex AZ1117CH-5.0TRG1, Voltage Regulator 15V SOT-223 4-Pin
- Texas Instruments, Voltage Regulator 15V TO-252 3-Pin
- Texas Instruments LM1117DT-ADJ/NOPB, Voltage Regulator 15V TO-252 3-Pin
- Texas Instruments LMS8117ADT-3.3/NOPB, Voltage Regulator 15V TO-252 3-Pin
- Texas Instruments LM1117DT-3.3/NOPB, Voltage Regulator 15V TO-252 3-Pin
