Texas Instruments, Voltage Regulator 17.5V TO-220 3-Pin

Get a bulk buy discount

Add 225 more to save €5.63

View bulk pricing options

Subtotal (1 tube of 45 units)*

€54.95

(exc. VAT)

€67.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
  • Plus 360 unit(s) shipping from 16 November 2026
  • Plus 450 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
45 - 180€1.221€54.95-
225 - 855€1.196€53.82€5.63
900 - 2205€1.16€52.20€54.90
2250 +€1.124€50.58€218.25

*price indicative

RS Stock No.:
922-2372
Mfr. Part No.:
LM7815CT/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Package Type

TO-220

Polarity

Positive

Mount Type

Through Hole

Quiescent Current

8.5mA

Pin Count

3

Standards/Approvals

No

Series

LM78xx

Height

8.89mm

Length

10.16mm

Width

4.7mm

Maximum Input Voltage

17.5V

Maximum Operating Temperature

70°C

Automotive Standard

No

Non Compliant

LM78 series Positive Voltage Regulators, Texas Instruments


Texas Instruments offer a range of linear voltage regulators which include LM78, LM78L and the LM78M Series that are intended for fixed voltage regulation. The three terminal positive regulators have current outputs more than 1A (LM78xx), 100 mA (LM78Lxx) and 500 mA (LM78Mxx). There is no need for external components although it is possible to adjust the voltage and current with external devices. The voltage regulators combine thermal shutdown, internal current limiting and output transistor safe-area compensation all in its own package.

Texas Instruments (TI) positive linear regulators cover a wide range of functions and tend to be used in the electronic industry. Applications include local on-card regulation, power supplies and power distribution systems.

Output current 1A: LM78xx Series

Output current 0.1A: LM78Lxx Series

Output current 0.5A: LM78Mxx Series

Range of fixed voltages

No external components required

Internal thermal overload/ Short circuit current limit protection

Output transistor safe area protection

Linear Voltage Regulators, Texas Instruments


A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy