Microchip 1 Voltage Supervisor 5-Pin SOT-23-5, MCP1321T-20LI/OT
- RS Stock No.:
- 598-110
- Mfr. Part No.:
- MCP1321T-20LI/OT
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€2,325.00
(exc. VAT)
€2,859.00
(inc. VAT)
Temporarily out of stock
- Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.775 | €2,325.00 |
*price indicative
- RS Stock No.:
- 598-110
- Mfr. Part No.:
- MCP1321T-20LI/OT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Sub Type | Voltage Supervisor | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Package Type | SOT-23-5 | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | MCP1321 | |
| Automotive Standard | AEC-Q100 | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 5.5V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Sub Type Voltage Supervisor | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Manual Reset No | ||
Power Fail Detection No | ||
Package Type SOT-23-5 | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series MCP1321 | ||
Automotive Standard AEC-Q100 | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 5.5V | ||
The Microchip Voltage supervisor is designed to enhance the reliability of your electronic systems. With a low-voltage detection feature, it plays a crucial role in protecting against supply voltage drops, ensuring smooth operation and reducing the risk of system failures. Its compact form factor allows for easy integration into various applications, making it a fantastic choice for both prototype and production stages. The device operates across a wide range of voltages, offering flexibility for differing project requirements. Ideal for battery-operated devices, this product contributes to power efficiency while maintaining high performance in demanding environments.
Ensures reliable system operation by monitoring supply voltage levels
Compact design facilitates seamless integration into various PCB layouts
Operates effectively in a wide voltage range to suit diverse applications
Designed to enhance power efficiency for battery operated solutions
Reduces the potential for system failures caused by voltage fluctuations
Offers excellent temperature stability for consistent performance
Provides a simple and cost effective voltage supervision solution
Related links
- Microchip 1 Voltage Supervisor 5-Pin SOT-23-5, MCP1316MT-20LI/OT
- Microchip 1 Voltage Supervisor 5-Pin 4.6 V SOT-23, MCP1321T-29LE/OT
- Microchip 1 Voltage Supervisor 5-Pin SOT-23-5, MCP1316T-46LE/OT
- Microchip 1 Voltage Supervisor 5-Pin SOT-23-5, MCP1318MT-29LE/OT
- Microchip 1 Voltage Supervisor 5-Pin 2.9 V SOT-23
- Microchip 1 Voltage Supervisor 5-Pin 2.9 V SOT-23, MCP1316MT-29LE/OT
- Microchip 1 Voltage Supervisor 5-Pin SOT-23
- Microchip 1 Voltage Supervisor 5-Pin 2.9 V SOT-23, MCP1320T-29LE/OT
