Microchip 1 Voltage Supervisor 5-Pin SOT-23
- RS Stock No.:
- 187-9411
- Mfr. Part No.:
- MCP1317T-31RE/OT
- Manufacturer:
- Microchip
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 187-9411
- Mfr. Part No.:
- MCP1317T-31RE/OT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Sub Type | Voltage Supervisor | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Manual Reset | Yes | |
| Power Fail Detection | No | |
| Output Driver | Push Pull | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Monitored Voltage | 7V | |
| Minimum Operating Temperature | -40°C | |
| Reset Active Time | 2240ms | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP1317 | |
| Width | 1.8mm | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Height | 1.3mm | |
| Minimum Supply Voltage | 1V | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 7V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Sub Type Voltage Supervisor | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Power Fail Detection No | ||
Output Driver Push Pull | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Monitored Voltage 7V | ||
Minimum Operating Temperature -40°C | ||
Reset Active Time 2240ms | ||
Maximum Operating Temperature 125°C | ||
Series MCP1317 | ||
Width 1.8mm | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Height 1.3mm | ||
Minimum Supply Voltage 1V | ||
Automotive Standard No | ||
Maximum Supply Voltage 7V | ||
The MCP1316/16M/17/18/18M/19/19M/20/21/22 are voltage supervisor devices designed to keep a microcontroller in reset until the system voltage has reached and stablized at a proper level for reliable system operation. These devices also protect from brown-out conditions when the system supply voltage drops below the specified threshold voltage level.
Low supply current
Precision monitoring trip point options of 2.0V to 4.7V (100 mV increment)
Reset microcontroller in a power loss event
Reset delay time-out option: (1.4 ms, 30 ms, 200 ms, 1600 ms)
Watchdog timer input time-out options: (6.3 ms, 102 ms, 1600 ms, 25600 ms)
Manual Reset Input (Active Low)
SOT-23-5 Pb-free packaging
Related links
- Microchip 1 Voltage Supervisor 5-Pin SOT-23, MCP1317T-31RE/OT
- Microchip 1 Voltage Supervisor 5-Pin 2.9 V SOT-23
- Microchip 1 Voltage Supervisor 5-Pin 4.6 V SOT-23
- Microchip Voltage Supervisor 5-Pin SOT-23, MCP1316T-31RE/OT
- Microchip 1 Voltage Supervisor 5-Pin 2.9 V SOT-23, MCP1322T-29LE/OT
- Microchip 1 Voltage Supervisor 5-Pin 2.9 V SOT-23, MCP1319MT-29LE/OT
- Microchip 1 Voltage Supervisor 5-Pin SOT-23-5, MCP1316T-46LE/OT
- Microchip 1 Voltage Supervisor 5-Pin SOT-23-5, MCP1321T-20LI/OT
