Microchip 1 Voltage Supervisor 3-Pin 1.929 V SC-70, MCP111T-290E/LB
- RS Stock No.:
- 598-216
- Mfr. Part No.:
- MCP111T-290E/LB
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€1,218.00
(exc. VAT)
€1,497.00
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.406 | €1,218.00 |
*price indicative
- RS Stock No.:
- 598-216
- Mfr. Part No.:
- MCP111T-290E/LB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Supervisor | |
| Sub Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Package Type | SC-70 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Reset Threshold Voltage | 1.929V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | MCP111 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Supervisor | ||
Sub Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Package Type SC-70 | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Reset Threshold Voltage 1.929V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series MCP111 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Voltage supervisor is designed to enhance the reliability of your electronic systems by ensuring they operate within specified voltage thresholds. Ideal for applications requiring robust voltage monitoring, this product automatically triggers a reset in case of voltage irregularities. With its low supply current and wide operating voltage range, it caters to various consumer and industrial electronics. The device is compact, making it easy to integrate into tight spaces while maintaining high performance. Its durable design ensures long-term functionality, making it a crucial component in safeguarding sensitive circuits. This voltage supervisor not only optimises performance but also significantly extends the longevity of your devices.
Offers high accuracy voltage monitoring for reliable operation
Facilitates automatic reset capability to protect critical circuits
Operates within an extensive voltage range to ensure versatility
Features a low quiescent current that enhances energy efficiency
Compact form factor allows for seamless integration into PCB layouts
Provides a wide temperature range for diverse application environments
Built to endure for long service life in demanding applications
Related links
- Microchip 1 Voltage Supervisor 3-Pin 1.929 V SC-70, MCP111T-240E/LB
- Microchip 1 Voltage Supervisor 3-Pin 1.929 V SOT-23B, MCP111T-195I/TT
- Microchip 1 Voltage Supervisor 3-Pin 1.929 V SOT-23B, MCP111T-315E/TT
- Microchip 1 Voltage Supervisor 3-Pin 2.93 V SC-70, MCP111T-315E/LB
- Microchip 1 Voltage Supervisor 3-Pin 1.929 V SOT-23, MCP121T-195I/TT
- Microchip Voltage Supervisor 2.63V max. 3-Pin SC-70, MCP111T-270E/LB
- Microchip Voltage Supervisor 3-Pin SC-70, MCP112T-290E/LB
- Microchip 1 Voltage Supervisor 3-Pin SOT-23
