Microchip 1 Voltage Supervisor 3-Pin 2.93 V SC-70, MCP111T-315E/LB
- RS Stock No.:
- 649-482
- Mfr. Part No.:
- MCP111T-315E/LB
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 200 more to save 12%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
€8.12
(exc. VAT)
€9.98
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | €0.406 | €8.12 | - |
| 200 - 980 | €0.357 | €7.14 | 12% |
| 1000 - 1980 | €0.321 | €6.42 | 20% |
| 2000 + | €0.277 | €5.54 | 31% |
*price indicative
- RS Stock No.:
- 649-482
- Mfr. Part No.:
- MCP111T-315E/LB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Push Pull (MCP112), Open Drain (MCP111) | |
| Package Type | SC-70 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Reset Threshold Voltage | 2.93V | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP111/112 | |
| Standards/Approvals | Pb-Free | |
| Automotive Standard | AEC-Q100 | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 5.5V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Push Pull (MCP112), Open Drain (MCP111) | ||
Package Type SC-70 | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Reset Threshold Voltage 2.93V | ||
Maximum Operating Temperature 125°C | ||
Series MCP111/112 | ||
Standards/Approvals Pb-Free | ||
Automotive Standard AEC-Q100 | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 5.5V | ||
- COO (Country of Origin):
- TH
The Microchip Micro power voltage detectors are voltage-sensing devices designed to hold a microcontroller in reset mode until the system voltage stabilizes at a level suitable for reliable operation, and also serve as protection against brown-out conditions when the supply voltage falls below the defined threshold level, with eight different trip voltage options available.
MCP111 passes AEC-Q100 reliability testing
Ultra-low supply current of 1.75 μA maximum
Pb-free devices
Related links
- Microchip 1 Voltage Supervisor 3-Pin 1.929 V SC-70, MCP111T-290E/LB
- Microchip 1 Voltage Supervisor 3-Pin 1.929 V SC-70, MCP111T-240E/LB
- Microchip 1 Voltage Supervisor 3-Pin 3.126 V SC-70, MCP121T-315E/LB
- Microchip 1 Voltage Supervisor 3-Pin 3.08 V SC-70, MCP102T-315E/LB
- Microchip Voltage Supervisor 2.63V max. 3-Pin SC-70, MCP111T-270E/LB
- Microchip 1 Voltage Supervisor 3-Pin 2.974 V SC-70, MCP121T-300E/LB
- Microchip 1 Voltage Supervisor 3-Pin 2.67 V SC-70, MCP121T-270E/LB
- Microchip 1 Voltage Supervisor 3-Pin 2.93 V SOT-23B
