Microchip Voltage Supervisor 2.63V max. 3-Pin SC-70, MCP111T-270E/LB

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-5307
Mfr. Part No.:
MCP111T-270E/LB
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Voltage Supervisor Type

Microcontroller & Microprocessor Power Monitor

Number of Supervisors

1

Watchdog Timer

No

Maximum Reset Threshold Voltage

2.63V

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

3

Dimensions

2.25 x 1.35 x 1mm

Maximum Monitored Voltage

2.696V

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1 V

Minimum Monitored Voltage

2.564V

COO (Country of Origin):
TH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy