Microchip Voltage Supervisor 5-Pin 2.9 V SOT-23, MCP1316T-27LE/OT
- RS Stock No.:
- 889-196
- Mfr. Part No.:
- MCP1316T-27LE/OT
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 reel of 3000 units)*
€1,074.00
(exc. VAT)
€1,320.00
(inc. VAT)
Temporarily out of stock
- Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.358 | €1,074.00 |
*price indicative
- RS Stock No.:
- 889-196
- Mfr. Part No.:
- MCP1316T-27LE/OT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Supervisor | |
| Sub Type | Voltage Supervisor | |
| Watchdog Timer | Yes | |
| Manual Reset | Yes | |
| Power Fail Detection | Yes | |
| Output Driver | Push Pull | |
| Mount Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Reset Threshold Voltage | 2.9V | |
| Reset Active Time | 2ms | |
| Minimum Operating Temperature | -20°C | |
| Monitored Voltage | 4.6V | |
| Maximum Operating Temperature | 85°C | |
| Series | MCP131X | |
| Standards/Approvals | RoHS | |
| Width | 2.8mm | |
| Length | 2.9mm | |
| Height | 1.45mm | |
| Automotive Standard | AEC-Q100 | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 7V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Supervisor | ||
Sub Type Voltage Supervisor | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Power Fail Detection Yes | ||
Output Driver Push Pull | ||
Mount Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Reset Threshold Voltage 2.9V | ||
Reset Active Time 2ms | ||
Minimum Operating Temperature -20°C | ||
Monitored Voltage 4.6V | ||
Maximum Operating Temperature 85°C | ||
Series MCP131X | ||
Standards/Approvals RoHS | ||
Width 2.8mm | ||
Length 2.9mm | ||
Height 1.45mm | ||
Automotive Standard AEC-Q100 | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 7V | ||
The Microchip voltage supervisor designed to ensure that a microcontroller remains in Reset until system voltage is stable, providing reliable operation during power fluctuations.
Low supply current of 1 μA (typical) ensures energy efficiency
Precision trip points ranging from 2.0V to 4.7V allow for tailored application needs
Manual Reset (MR) input offers increased control during system initialization
Watchdog timer input enhances device reliability by monitoring system performance
