Texas Instruments 1 Voltage Supervisor 3-Pin 2.99 V SOT-23, TLV803SDBZT
- RS Stock No.:
- 145-0783
- Mfr. Part No.:
- TLV803SDBZT
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 500 more to save €9.00
View bulk pricing optionsSubtotal (1 reel of 250 units)*
€167.25
(exc. VAT)
€205.75
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
- Plus 21,250 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 250 | €0.669 | €167.25 | - |
| 500 - 1000 | €0.651 | €162.75 | €9.00 |
| 1250 + | €0.635 | €158.75 | €42.50 |
*price indicative
- RS Stock No.:
- 145-0783
- Mfr. Part No.:
- TLV803SDBZT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Supervisor | |
| Sub Type | Open Drain Voltage Detector | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Active Low, Open Drain | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Reset Threshold Voltage | 2.99V | |
| Maximum Operating Temperature | 125°C | |
| Length | 3.04mm | |
| Height | 1.12mm | |
| Series | TLV803 | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 6V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1.1V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Supervisor | ||
Sub Type Open Drain Voltage Detector | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Active Low, Open Drain | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Reset Threshold Voltage 2.99V | ||
Maximum Operating Temperature 125°C | ||
Length 3.04mm | ||
Height 1.12mm | ||
Series TLV803 | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Maximum Supply Voltage 6V | ||
Automotive Standard No | ||
Minimum Supply Voltage 1.1V | ||
- COO (Country of Origin):
- TW
MPU Supervisory & Reset Circuits, Texas Instruments, 0.8V to 2.99V
A range of microprocessor supply voltage supervisory and reset Circuits from Texas Instruments with fixed threshold voltage levels.
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Related links
- Texas Instruments 1 Voltage Supervisor 3-Pin 2.99 V SOT-23, TLV803SDBZT
- Texas Instruments 1 Voltage Supervisor 3-Pin 2.99 V SOT-23
- Texas Instruments 1 Voltage Supervisor 3-Pin 2.99 V SOT-23, TPS3809K33DBVT
- Texas Instruments 1 Voltage Supervisor 3-Pin 2.76 V SOT-23
- Texas Instruments 1 Voltage Supervisor 3-Pin 2.33 V SOT-23
- Texas Instruments 1 Voltage Supervisor 3-Pin 3.08 V SOT-23
- Texas Instruments 1 Voltage Supervisor 3-Pin 4.7 V SOT-23, LP3470IM5-3.08/NOPB
- Texas Instruments 1 Voltage Supervisor 3-Pin 2.33 V SOT-23, LM810M3-4.63/NOPB
