Texas Instruments 1 Voltage Supervisor 3-Pin 2.99 V SOT-23, TPS3809K33DBVT
- RS Stock No.:
- 662-4227
- Mfr. Part No.:
- TPS3809K33DBVT
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 50 more to save €1.65
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.65
(exc. VAT)
€8.18
(inc. VAT)
Last RS stock
- 20 left, ready to ship from another location
- Final 440 unit(s) shipping from 26 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.665 | €6.65 | - |
| 50 - 90 | €0.632 | €6.32 | €1.65 |
| 100 - 240 | €0.568 | €5.68 | €9.70 |
| 250 - 490 | €0.527 | €5.27 | €34.50 |
| 500 + | €0.515 | €5.15 | €75.00 |
*price indicative
- RS Stock No.:
- 662-4227
- Mfr. Part No.:
- TPS3809K33DBVT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sub Type | Supply | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Push Pull, Active Low | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Reset Threshold Voltage | 2.99V | |
| Minimum Operating Temperature | -40°C | |
| Monitored Voltage | 2.5V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | TPS3809 | |
| Height | 1.45mm | |
| Length | 3.05mm | |
| Width | 1.75mm | |
| Maximum Supply Voltage | 6V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 2V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sub Type Supply | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Push Pull, Active Low | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Reset Threshold Voltage 2.99V | ||
Minimum Operating Temperature -40°C | ||
Monitored Voltage 2.5V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series TPS3809 | ||
Height 1.45mm | ||
Length 3.05mm | ||
Width 1.75mm | ||
Maximum Supply Voltage 6V | ||
Automotive Standard No | ||
Minimum Supply Voltage 2V | ||
MPU Supervisory & Reset Circuits, Texas Instruments, 0.8V to 2.99V
A range of microprocessor supply voltage supervisory and reset Circuits from Texas Instruments with fixed threshold voltage levels.
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Related links
- Texas Instruments 1 Voltage Supervisor 3-Pin 2.99 V SOT-23
- Texas Instruments 1 Voltage Supervisor 3-Pin 2.99 V SOT-23, TLV803SDBZT
- Texas Instruments 1 Voltage Supervisor 3-Pin 2.76 V SOT-23
- Texas Instruments 1 Voltage Supervisor 3-Pin 2.33 V SOT-23
- Texas Instruments 1 Voltage Supervisor 3-Pin 3.08 V SOT-23
- Texas Instruments 1 Voltage Supervisor 3-Pin 2.76 V SOT-23, LM809M3-2.63/NOPB
- Texas Instruments 1 Voltage Supervisor 3-Pin 4.7 V SOT-23, LP3470IM5-3.08/NOPB
- Texas Instruments 1 Voltage Supervisor 3-Pin 2.33 V SOT-23, LM810M3-4.63/NOPB
