Texas Instruments 1 Voltage Supervisor 5-Pin SC-70, TPS3803-01DCKR
- RS Stock No.:
- 162-4890
- Mfr. Part No.:
- TPS3803-01DCKR
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 3000 units)*
€1,605.00
(exc. VAT)
€1,974.00
(inc. VAT)
Temporarily out of stock
- Shipping from 16 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.535 | €1,605.00 |
*price indicative
- RS Stock No.:
- 162-4890
- Mfr. Part No.:
- TPS3803-01DCKR
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sub Type | Voltage Detector | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Active Low, Open Drain | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Pin Count | 5 | |
| Monitored Voltage | 0V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.1mm | |
| Series | TPS3803-01 | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Length | 2.15mm | |
| Maximum Supply Voltage | 6V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1.3V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sub Type Voltage Detector | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Active Low, Open Drain | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Pin Count 5 | ||
Monitored Voltage 0V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.1mm | ||
Series TPS3803-01 | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Length 2.15mm | ||
Maximum Supply Voltage 6V | ||
Automotive Standard No | ||
Minimum Supply Voltage 1.3V | ||
MPU Supervisory & Reset Circuits, Texas Instruments, Dual/Multiple/Adjustable
A range of microprocessor supply voltage supervisory and reset Circuits from Texas Instruments, with dual, multiple and adjustable threshold levels.
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Related links
- Texas Instruments 1 Voltage Supervisor 5-Pin SC-70, TPS3803-01DCKR
- Texas Instruments Voltage Supervisor 1.421V max. 5-Pin SC-70, TPS3803G15DCKR
- Texas Instruments 1 Voltage Supervisor 5-Pin 2.93 V SOT-23
- Texas Instruments 1 Voltage Supervisor 5-Pin 4.55 V SOT-23
- Texas Instruments 1 Voltage Supervisor 5-Pin 4.55 V SOT-23, TPS3828-50DBVT
- Texas Instruments 1 Voltage Supervisor 5-Pin 300 mV SOT-23
- Texas Instruments 1 Voltage Supervisor 5-Pin 300 mV SOT-23, TPS3838L30DBVT
- Texas Instruments 1 Voltage Supervisor 5-Pin SOT-23, LM3724IM5-3.08/NOPB
