Texas Instruments 1 Voltage Supervisor 5-Pin SOT-23, LM3724IM5-3.08/NOPB

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
197-7274
Mfr. Part No.:
LM3724IM5-3.08/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Supervisors

1

Product Type

Voltage Supervisor

Pin Count

5

Package Type

SOT-23

Manual Reset

Yes

Output Driver

Active Low

Power Fail Detection

No

Watchdog Timer

No

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy