Texas Instruments Voltage Supervisor 1.421V max. 5-Pin SC-70, TPS3803G15DCKR
- RS Stock No.:
- 162-7162
- Mfr. Part No.:
- TPS3803G15DCKR
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-7162
- Mfr. Part No.:
- TPS3803G15DCKR
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Voltage Supervisor Type | Voltage Detector | |
| Number of Supervisors | 1 | |
| Maximum Reset Threshold Voltage | 1.421V | |
| Minimum Reset Threshold Voltage | 1.379V | |
| Mounting Type | Surface Mount | |
| Package Type | SC-70 | |
| Pin Count | 5 | |
| Dimensions | 2 x 1.25 x 0.9mm | |
| Maximum Monitored Voltage | 6.3V | |
| Maximum Operating Supply Voltage | 6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Monitored Voltage | 0V | |
| Minimum Operating Supply Voltage | 1.3 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Voltage Supervisor Type Voltage Detector | ||
Number of Supervisors 1 | ||
Maximum Reset Threshold Voltage 1.421V | ||
Minimum Reset Threshold Voltage 1.379V | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Pin Count 5 | ||
Dimensions 2 x 1.25 x 0.9mm | ||
Maximum Monitored Voltage 6.3V | ||
Maximum Operating Supply Voltage 6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Monitored Voltage 0V | ||
Minimum Operating Supply Voltage 1.3 V | ||
Minimum Operating Temperature -40 °C | ||
Related links
- Texas Instruments 2 Voltage Supervisor 5-Pin 3.096 V SC-70
- Texas Instruments Voltage Supervisor 4.424V max. 5-Pin SOT-23, LP3470IM5-4.38/NOPB
- Texas Instruments 1 Voltage Supervisor 5-Pin SC-70, TPS3803-01DCKR
- Texas Instruments 2 Voltage Supervisor 5-Pin 3.096 V SC-70, TPS3805H33DCKR
- Texas Instruments Voltage Supervisor 5-Pin SOT-23, TPS3836J25DBVT
- Texas Instruments Voltage Supervisor 5-Pin SOT-23, TPS3838E18DBVT
- Texas Instruments Voltage Supervisor 5-Pin SOT-23, TPS3825-33DBVT
- Texas Instruments Voltage Supervisor 5-Pin SOT-23, TPS3824-50DBVT
