Texas Instruments 2 Voltage Supervisor 5-Pin 3.096 V SC-70
- RS Stock No.:
- 922-2713
- Mfr. Part No.:
- TPS3805H33DCKR
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 3000 units)*
€2,166.00
(exc. VAT)
€2,664.00
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.722 | €2,166.00 |
*price indicative
- RS Stock No.:
- 922-2713
- Mfr. Part No.:
- TPS3805H33DCKR
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sub Type | Voltage Detector | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 2 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Push Pull, Active Low | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Pin Count | 5 | |
| Monitored Voltage | 0V | |
| Reset Threshold Voltage | 3.096V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 2.15mm | |
| Series | TPS3805 | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Minimum Supply Voltage | 1.3V | |
| Maximum Supply Voltage | 6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sub Type Voltage Detector | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 2 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Push Pull, Active Low | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Pin Count 5 | ||
Monitored Voltage 0V | ||
Reset Threshold Voltage 3.096V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 2.15mm | ||
Series TPS3805 | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Minimum Supply Voltage 1.3V | ||
Maximum Supply Voltage 6V | ||
Automotive Standard No | ||
MPU Supervisory & Reset Circuits, Texas Instruments, 3.0V to 13.5V
A range of microprocessor supply voltage supervisory and reset Circuits from Texas Instruments with fixed threshold voltage levels.
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Related links
- Texas Instruments 2 Voltage Supervisor 5-Pin 3.096 V SC-70, TPS3805H33DCKR
- Texas Instruments 1 Voltage Supervisor 5-Pin SC-70, TPS3803-01DCKR
- Microchip 1 Voltage Supervisor 3-Pin 2.7 V SC-70
- Microchip 1 Voltage Supervisor 3-Pin 2.7 V SC-70, TCM809RVLB713
- Analog Devices 1 Voltage Supervisor 4-Pin 2.63 V SC-70, ADM6711RAKSZ-REEL7
- Microchip 1 Voltage Supervisor 3-Pin 2.93 V SC-70, MCP111T-315E/LB
- Microchip 1 Voltage Supervisor 3-Pin 2.974 V SC-70, MCP121T-300E/LB
- onsemi 1 Voltage Supervisor 3-Pin 3.24 V SC-70, MAX809SQ308T1G
