STMicroelectronics 1 Voltage Supervisor 3-Pin 2.97 V SOT-23, STM1816SWX7F
- RS Stock No.:
- 168-6320
- Mfr. Part No.:
- STM1816SWX7F
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 6000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€930.00
(exc. VAT)
€1,140.00
(inc. VAT)
Temporarily out of stock
- Shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.31 | €930.00 | - |
| 6000 + | €0.279 | €837.00 | 9% |
*price indicative
- RS Stock No.:
- 168-6320
- Mfr. Part No.:
- STM1816SWX7F
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Open Drain, Active Low | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Reset Threshold Voltage | 2.97V | |
| Monitored Voltage | 2.88V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 3.04mm | |
| Height | 1.02mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Series | STM1816 | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Open Drain, Active Low | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Reset Threshold Voltage 2.97V | ||
Monitored Voltage 2.88V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 3.04mm | ||
Height 1.02mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Series STM1816 | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Minimum Supply Voltage 1.2V | ||
Reset Circuit IC, STMicroelectronics
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Related links
- STMicroelectronics 1 Voltage Supervisor 3-Pin 2.97 V SOT-23
- STMicroelectronics 1 Voltage Supervisor 3-Pin 2.97 V SOT-23, STM1818SWX7F
- STMicroelectronics 1 Voltage Supervisor 3-Pin 3 V SOT-23
- STMicroelectronics 1 Voltage Supervisor 3-Pin 2.142 V SOT-23
- STMicroelectronics 1 Voltage Supervisor 3-Pin 3.162 V SOT-23
- STMicroelectronics 1 Voltage Supervisor 3-Pin 3 V SOT-23, STM1001SWX6F
- STMicroelectronics 1 Voltage Supervisor 3-Pin 4.75 V SOT-23, STM1001LWX6F
- STMicroelectronics 1 Voltage Supervisor 3-Pin 2.95 V SOT-23, STM1061N29WX6F
