STMicroelectronics 1 Voltage Supervisor 3-Pin 2.97 V SOT-23

Get a bulk buy discount

Add 50 more to save 18%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€5.02

(exc. VAT)

€6.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€0.502€5.02-
50 - 90€0.41€4.1018%
100 - 240€0.318€3.1836%
250 - 490€0.276€2.7645%
500 +€0.242€2.4251%

*price indicative

RS Stock No.:
624-8264
Mfr. Part No.:
STM1816SWX7F
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Output Driver

Open Drain, Active Low

Mount Type

Surface

Package Type

SOT-23

Pin Count

3

Monitored Voltage

2.88V

Minimum Operating Temperature

-40°C

Reset Threshold Voltage

2.97V

Maximum Operating Temperature

105°C

Length

3.04mm

Width

1.4mm

Series

STM1816

Standards/Approvals

No

Height

1.02mm

Minimum Supply Voltage

1.2V

Maximum Supply Voltage

5.5V

Automotive Standard

No

Reset Circuit IC, STMicroelectronics


Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector

Supply Voltage Supervisor

Power Supply Supervisor

Microprocessor Supervisory

Microprocessor Voltage Supervisor

Microcontroller Reset Circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy