STMicroelectronics 1 Voltage Supervisor 4-Pin 3.15 V SOT-143
- RS Stock No.:
- 168-6354
- Mfr. Part No.:
- STM812TW16F
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 3000 units)*
€1,500.00
(exc. VAT)
€1,860.00
(inc. VAT)
Temporarily out of stock
- Shipping from 18 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.50 | €1,500.00 |
*price indicative
- RS Stock No.:
- 168-6354
- Mfr. Part No.:
- STM812TW16F
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Sub Type | Microprocessor Supervisory Circuit | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | Yes | |
| Power Fail Detection | No | |
| Output Driver | Push Pull, Active High | |
| Mount Type | Surface | |
| Package Type | SOT-143 | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Reset Threshold Voltage | 3.15V | |
| Reset Active Time | 280ms | |
| Monitored Voltage | 3.08V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 1.4 mm | |
| Series | STM812 | |
| Length | 3.04mm | |
| Height | 1.02mm | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 5.5V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Sub Type Microprocessor Supervisory Circuit | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset Yes | ||
Power Fail Detection No | ||
Output Driver Push Pull, Active High | ||
Mount Type Surface | ||
Package Type SOT-143 | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Reset Threshold Voltage 3.15V | ||
Reset Active Time 280ms | ||
Monitored Voltage 3.08V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 1.4 mm | ||
Series STM812 | ||
Length 3.04mm | ||
Height 1.02mm | ||
Automotive Standard No | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 5.5V | ||
Reset Circuit IC, STMicroelectronics
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Related links
- STMicroelectronics 1 Voltage Supervisor 4-Pin 3.15 V SOT-143, STM812TW16F
- STMicroelectronics 1 Voltage Supervisor 4-Pin 3.15 V SOT-143
- STMicroelectronics 1 Voltage Supervisor 4-Pin 3.15 V SOT-143, STM811TW16F
- STMicroelectronics 1 Voltage Supervisor 4-Pin 3 V SOT-143
- STMicroelectronics 1 Voltage Supervisor 4-Pin 2.93 V SOT-143
- STMicroelectronics 1 Voltage Supervisor 4-Pin 2.7 V SOT-143
- STMicroelectronics 1 Voltage Supervisor 4-Pin 4.75 V SOT-143
- STMicroelectronics 1 Voltage Supervisor 4-Pin 2.93 V SOT-143, STM6315SDW13F
