STMicroelectronics 1 Voltage Supervisor 4-Pin 3 V SOT-143, STM812SW16F

Bulk discount available
View bulk pricing options

Subtotal (10 units, in packs of 10)*

€8.62

(exc. VAT)

€10.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€0.862€8.62
50 - 90€0.749€7.49
100 - 240€0.635€6.35
250 - 490€0.554€5.54
500 +€0.525€5.25

*price indicative

Packaging Options:
RS Stock No.:
686-1609
Mfr. Part No.:
STM812SW16F
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Sub Type

Microprocessor Supervisory Circuit

Product Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

Yes

Power Fail Detection

No

Output Driver

Push Pull, Active High

Mount Type

Surface

Package Type

SOT-143

Pin Count

4

Monitored Voltage

2.93V

Minimum Operating Temperature

-40°C

Reset Threshold Voltage

3V

Reset Active Time

280ms

Maximum Operating Temperature

85°C

Width

1.4mm

Standards/Approvals

No

Series

STM812

Length

3.04mm

Height

1.02mm

Minimum Supply Voltage

1V

Automotive Standard

No

Maximum Supply Voltage

5.5V

Reset Circuit IC, STMicroelectronics


Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector

Supply Voltage Supervisor

Power Supply Supervisor

Microprocessor Supervisory

Microprocessor Voltage Supervisor

Microcontroller Reset Circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy