onsemi 1 Voltage Supervisor 3-Pin 2.8 V TO-92
- RS Stock No.:
- 186-8855
- Mfr. Part No.:
- MC33164P-3G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-8855
- Mfr. Part No.:
- MC33164P-3G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Supervisor | |
| Sub Type | Micropower Under Voltage Sensing Circuit | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Open Collector | |
| Mount Type | Through Hole | |
| Package Type | TO-92 | |
| Pin Count | 3 | |
| Monitored Voltage | 3V | |
| Minimum Operating Temperature | -40°C | |
| Reset Threshold Voltage | 2.8V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | MC33164 | |
| Width | 4.05mm | |
| Length | 5.05mm | |
| Height | 22.35mm | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 10V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Supervisor | ||
Sub Type Micropower Under Voltage Sensing Circuit | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Open Collector | ||
Mount Type Through Hole | ||
Package Type TO-92 | ||
Pin Count 3 | ||
Monitored Voltage 3V | ||
Minimum Operating Temperature -40°C | ||
Reset Threshold Voltage 2.8V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series MC33164 | ||
Width 4.05mm | ||
Length 5.05mm | ||
Height 22.35mm | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 10V | ||
Automotive Standard No | ||
Temperature Compensated Reference
Monitors 3.0 V (MC34164-3) or 5.0 V (MC34164-5) Power Supplies
Precise Comparator Thresholds Guaranteed Over Temperature
Comparator Hysteresis Prevents Erratic Reset
Reset Output Capable of Sinking in Excess of 6.0 mA
Internal Clamp Diode for Discharging Delay Capacitor
Guaranteed Reset Operation With 1.0 V Input
Extremely Low Standby Current: As Low as 9.0 μA
Economical TO-226AA, SO-8 and Micro-8 Surface Mount Packages
Related links
- onsemi 1 Voltage Supervisor 3-Pin 2.8 V TO-92, MC33164P-3G
- onsemi 1 Voltage Supervisor 3-Pin 4.45 V TO-92, MC33164P-5G
- onsemi 1 Voltage Supervisor 3-Pin 4.45 V TO-92
- onsemi 1 Voltage Supervisor 3-Pin 4.7 V TO-92, MC34064P-5G
- onsemi 1 Voltage Supervisor 3-Pin 4.45 V TO-92, MC34164P-5G
- onsemi 1 Voltage Detector 8-Pin 2.8 V SOIC, MC33164D-3G
- onsemi 1 Voltage Supervisor 8-Pin 2.8 V SOIC
- onsemi 1 Voltage Supervisor 8-Pin 2.8 V SOIC, MC34164D-5G
