onsemi 1 Voltage Supervisor 8-Pin 2.8 V SOIC, MC34164D-5G

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
186-9211
Mfr. Part No.:
MC34164D-5G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Sub Type

Undervoltage Detector

Product Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Output Driver

Open Collector

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Monitored Voltage

5V

Reset Threshold Voltage

2.8V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Length

5mm

Width

4mm

Standards/Approvals

RoHS

Height

1.75mm

Series

MC34164

Maximum Supply Voltage

10V

Automotive Standard

No

Minimum Supply Voltage

1V

Temperature Compensated Reference

Monitors 3.0 V (MC34164-3) or 5.0 V (MC34164-5) Power Supplies

Precise Comparator Thresholds Guaranteed Over Temperature

Comparator Hysteresis Prevents Erratic Reset

Reset Output Capable of Sinking in Excess of 6.0 mA

Internal Clamp Diode for Discharging Delay Capacitor

Guaranteed Reset Operation With 1.0 V Input

Extremely Low Standby Current: As Low as 9.0 μA

Economical TO-226AA, SO-8 and Micro-8 Surface Mount Packages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy