onsemi 1 Voltage Supervisor 3-Pin 4.45 V TO-92, MC33164P-5G
- RS Stock No.:
- 186-9402
- Mfr. Part No.:
- MC33164P-5G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 100 more to save €6.10
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€11.05
(exc. VAT)
€13.60
(inc. VAT)
In Stock
- 1,325 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | €0.442 | €11.05 | - |
| 100 - 225 | €0.381 | €9.53 | €6.10 |
| 250 - 475 | €0.33 | €8.25 | €28.00 |
| 500 - 975 | €0.29 | €7.25 | €76.00 |
| 1000 + | €0.283 | €7.08 | €159.00 |
*price indicative
- RS Stock No.:
- 186-9402
- Mfr. Part No.:
- MC33164P-5G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Sub Type | Undervoltage Detector | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Open Collector | |
| Mount Type | Through Hole | |
| Package Type | TO-92 | |
| Pin Count | 3 | |
| Reset Threshold Voltage | 4.45V | |
| Monitored Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 5.33mm | |
| Length | 5.2mm | |
| Standards/Approvals | RoHS | |
| Width | 4.19mm | |
| Series | MC33164 | |
| Maximum Supply Voltage | 10V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1V | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Sub Type Undervoltage Detector | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Open Collector | ||
Mount Type Through Hole | ||
Package Type TO-92 | ||
Pin Count 3 | ||
Reset Threshold Voltage 4.45V | ||
Monitored Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 5.33mm | ||
Length 5.2mm | ||
Standards/Approvals RoHS | ||
Width 4.19mm | ||
Series MC33164 | ||
Maximum Supply Voltage 10V | ||
Automotive Standard No | ||
Minimum Supply Voltage 1V | ||
Temperature Compensated Reference
Monitors 3.0 V (MC34164-3) or 5.0 V (MC34164-5) Power Supplies
Precise Comparator Thresholds Guaranteed Over Temperature
Comparator Hysteresis Prevents Erratic Reset
Reset Output Capable of Sinking in Excess of 6.0 mA
Internal Clamp Diode for Discharging Delay Capacitor
Guaranteed Reset Operation With 1.0 V Input
Extremely Low Standby Current: As Low as 9.0 μA
Economical TO-226AA, SO-8 and Micro-8 Surface Mount Packages
Related links
- onsemi 1 Voltage Supervisor 3-Pin 4.45 V TO-92, MC33164P-5G
- onsemi 1 Voltage Supervisor 3-Pin 4.45 V TO-92, MC34164P-5G
- onsemi 1 Voltage Supervisor 3-Pin 4.45 V TO-92
- onsemi 1 Voltage Supervisor 3-Pin 2.8 V TO-92
- onsemi 1 Voltage Supervisor 3-Pin 2.8 V TO-92, MC33164P-3G
- onsemi 1 Voltage Supervisor 3-Pin 4.7 V TO-92, MC34064P-5G
- onsemi 1 Voltage Supervisor 8-Pin 4.45 V SOIC, MC33164D-5R2G
- onsemi 1 Voltage Supervisor 3-Pin 3.08 V SOT-23
