onsemi 1 Voltage Supervisor 3-Pin 4.45 V TO-92, MC33164P-5G

Subtotal (1 bag of 2000 units)*

€638.00

(exc. VAT)

€784.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
2000 +€0.319€638.00

*price indicative

RS Stock No.:
186-8856
Mfr. Part No.:
MC33164P-5G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Supervisor

Sub Type

Undervoltage Detector

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Output Driver

Open Collector

Mount Type

Through Hole

Package Type

TO-92

Pin Count

3

Monitored Voltage

5V

Minimum Operating Temperature

-40°C

Reset Threshold Voltage

4.45V

Maximum Operating Temperature

125°C

Length

5.2mm

Height

5.33mm

Standards/Approvals

RoHS

Width

4.19mm

Series

MC33164

Minimum Supply Voltage

1V

Maximum Supply Voltage

10V

Automotive Standard

No

Temperature Compensated Reference

Monitors 3.0 V (MC34164-3) or 5.0 V (MC34164-5) Power Supplies

Precise Comparator Thresholds Guaranteed Over Temperature

Comparator Hysteresis Prevents Erratic Reset

Reset Output Capable of Sinking in Excess of 6.0 mA

Internal Clamp Diode for Discharging Delay Capacitor

Guaranteed Reset Operation With 1.0 V Input

Extremely Low Standby Current: As Low as 9.0 μA

Economical TO-226AA, SO-8 and Micro-8 Surface Mount Packages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy