Maxim Integrated Voltage Supervisor 24-Pin 1.4 V TSSOP, DS1780E+

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
190-1284
Mfr. Part No.:
DS1780E+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Sub Type

Voltage Monitor

Product Type

Voltage Supervisor

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Output Driver

Active Low, Open Drain

Mount Type

Surface

Package Type

TSSOP

Pin Count

24

Reset Threshold Voltage

1.4V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

6.55mm

Standards/Approvals

No

Height

1.1mm

Length

8mm

Series

DS1780

Automotive Standard

No

Maximum Supply Voltage

5.75V

Minimum Supply Voltage

2.8V

COO (Country of Origin):
MY

Microprocessor Supervisory & Reset Circuits (5V and Adjustable), Maxim Integrated


The microprocessors supervisory circuit will reduce the complexity and amount of components used in order to monitor power supply and battery-control functions in μP systems. There are plenty of applications for the microprocessor supervisor, with some being in the automotive industry, industrial, servers & networking, laptops and notebook computers, controllers, critical μP monitoring, intelligent instruments such as testing equipment and portable battery equipment. The supervisory circuitry also provide maximum adjustability for reset & watchdog functions.

Key features –

• Adjustable Reset Threshold

• Adjustable Reset Timeout

• Adjustable watchdog timeout multiplier

• Power-supply transient immunity

• Overvoltage protection switch controller

• Thermal shutdown protection

Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector

Supply Voltage Supervisor

Power Supply Supervisor

Microprocessor Supervisory

Microprocessor Voltage Supervisor

Microcontroller Reset Circuit

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy