Maxim Integrated Voltage Supervisor 8-Pin SOIC, MAX700ESA+
- RS Stock No.:
- 190-1770
- Mfr. Part No.:
- MAX700ESA+
- Manufacturer:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-1770
- Mfr. Part No.:
- MAX700ESA+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Number of Supervisors | 1 | |
| Manual Reset | Yes | |
| Output Driver | Active High, Active Low, Push-Pull | |
| Maximum Reset Active Time | 500ms | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Maximum Monitored Voltage | 15V | |
| Maximum Operating Supply Voltage | 15 V | |
| Minimum Monitored Voltage | 4.65V | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Number of Supervisors 1 | ||
Manual Reset Yes | ||
Output Driver Active High, Active Low, Push-Pull | ||
Maximum Reset Active Time 500ms | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
Maximum Monitored Voltage 15V | ||
Maximum Operating Supply Voltage 15 V | ||
Minimum Monitored Voltage 4.65V | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- PH
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated Voltage Supervisor 8-Pin SOIC, MAX707ESA+
- Maxim Integrated Voltage Supervisor 8-Pin PDIP, MAX708CPA+
- Maxim Integrated 1 Voltage Supervisor 8-Pin 1.25 V SOIC
- Maxim Integrated 1 Voltage Supervisor 8-Pin 3.15 V SOIC
- Maxim Integrated 1 Voltage Supervisor 8-Pin SOIC
- Maxim Integrated 1 Voltage Supervisor 8-Pin SOIC, MAX1232CSA+T
- Maxim Integrated 1 Voltage Supervisor 8-Pin SOIC, MAX1232CSA+
- Maxim Integrated 1 Voltage Supervisor 8-Pin SOIC, DS1708ESA+
