Maxim Integrated Voltage Supervisor 3-Pin TO-92, DS1233-10+
- RS Stock No.:
- 190-1547
- Mfr. Part No.:
- DS1233-10+
- Manufacturer:
- Maxim Integrated
Discontinued
- RS Stock No.:
- 190-1547
- Mfr. Part No.:
- DS1233-10+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Voltage Supervisor Type | Microprocessor Power Supply Supervisor | |
| Number of Supervisors | 1 | |
| Manual Reset | Yes | |
| Power Fail Detection | Yes | |
| Output Driver | Active Low, Open Drain | |
| Mounting Type | Through Hole | |
| Maximum Reset Active Time | 450ms | |
| Package Type | TO-92 | |
| Pin Count | 3 | |
| Dimensions | 4.95 x 3.94 x 4.95mm | |
| Maximum Monitored Voltage | 4.49V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 1.2 V | |
| Minimum Monitored Voltage | 4.37V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Voltage Supervisor Type Microprocessor Power Supply Supervisor | ||
Number of Supervisors 1 | ||
Manual Reset Yes | ||
Power Fail Detection Yes | ||
Output Driver Active Low, Open Drain | ||
Mounting Type Through Hole | ||
Maximum Reset Active Time 450ms | ||
Package Type TO-92 | ||
Pin Count 3 | ||
Dimensions 4.95 x 3.94 x 4.95mm | ||
Maximum Monitored Voltage 4.49V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 1.2 V | ||
Minimum Monitored Voltage 4.37V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- PH
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated Voltage Supervisor 3-Pin TO-92, DS1812-10+
- Maxim Integrated Voltage Supervisor 3-Pin TO-92, DS1233D-5+
- Maxim Integrated Voltage Supervisor 3-Pin SOT-23, MAX809TEUR+T
- Maxim Integrated Voltage Supervisor 3-Pin SOT-23, DS1811R-10+T&R
- Maxim Integrated Voltage Supervisor 8-Pin SOIC, MAX700ESA+
- Maxim Integrated Voltage Supervisor 8-Pin SOIC, MAX707ESA+
- Maxim Integrated Voltage Supervisor 8-Pin PDIP, MAX708CPA+
- Maxim Integrated Voltage Supervisor 24-Pin 1.4 V TSSOP, DS1780E+
