Maxim Integrated 1 Voltage Supervisor 16-Pin 4.75 V SOIC, MAX691ACSE+
- RS Stock No.:
- 190-1583
- Mfr. Part No.:
- MAX691ACSE+
- Manufacturer:
- Maxim Integrated
Subtotal (1 unit)*
€11.71
(exc. VAT)
€14.40
(inc. VAT)
Last RS stock
- Final 105 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €11.71 |
*price indicative
- RS Stock No.:
- 190-1583
- Mfr. Part No.:
- MAX691ACSE+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Sub Type | Microprocessor Supervisory Circuit | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Manual Reset | No | |
| Power Fail Detection | Yes | |
| Output Driver | Active Low, Open Drain, Active High | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Reset Active Time | 280ms | |
| Monitored Voltage | 4.65V | |
| Minimum Operating Temperature | 0°C | |
| Reset Threshold Voltage | 4.75V | |
| Maximum Operating Temperature | 70°C | |
| Series | MAX691A | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Length | 10mm | |
| Height | 1.5mm | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 0mV | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Sub Type Microprocessor Supervisory Circuit | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Manual Reset No | ||
Power Fail Detection Yes | ||
Output Driver Active Low, Open Drain, Active High | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 16 | ||
Reset Active Time 280ms | ||
Monitored Voltage 4.65V | ||
Minimum Operating Temperature 0°C | ||
Reset Threshold Voltage 4.75V | ||
Maximum Operating Temperature 70°C | ||
Series MAX691A | ||
Standards/Approvals No | ||
Width 4mm | ||
Length 10mm | ||
Height 1.5mm | ||
Automotive Standard No | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 0mV | ||
- COO (Country of Origin):
- PH
Microprocessor Supervisory & Reset Circuits (4.63V to 4.67V), Maxim Integrated
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated 1 Voltage Supervisor 16-Pin 4.75 V SOIC, MAX791CSE+
- Maxim Integrated 1 Voltage Supervisor 16-Pin 4.75 V SOIC, MAX691AESE+
- Maxim Integrated 1 Voltage Supervisor 16-Pin 4.75 V Lead Wide SO, MAX691EWE+
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.75 V SOIC
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.75 V SOIC, MAX707CSA+T
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.75 V SOIC, MAX690ACSA+
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.75 V SOIC, MAX707CSA+
- Maxim Integrated 1 Voltage Supervisor 16-Pin 3.15 V SOIC, MAX793TCSE+
