Maxim Integrated 1 Voltage Supervisor 16-Pin 3.15 V SOIC, MAX793TCSE+
- RS Stock No.:
- 190-1757
- Mfr. Part No.:
- MAX793TCSE+
- Manufacturer:
- Maxim Integrated
Subtotal (1 unit)*
€14.77
(exc. VAT)
€18.17
(inc. VAT)
- Final 33 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €14.77 |
*price indicative
- RS Stock No.:
- 190-1757
- Mfr. Part No.:
- MAX793TCSE+
- Manufacturer:
- Maxim Integrated
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Sub Type | Microprocessor Supervisory Circuit | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Manual Reset | Yes | |
| Power Fail Detection | Yes | |
| Output Driver | Active High, Open Drain, Push Pull, Active Low | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Minimum Operating Temperature | 0°C | |
| Reset Threshold Voltage | 3.15V | |
| Reset Active Time | 280ms | |
| Monitored Voltage | 3.07V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Series | MAX793 | |
| Height | 1.5mm | |
| Length | 10mm | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Sub Type Microprocessor Supervisory Circuit | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Power Fail Detection Yes | ||
Output Driver Active High, Open Drain, Push Pull, Active Low | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 16 | ||
Minimum Operating Temperature 0°C | ||
Reset Threshold Voltage 3.15V | ||
Reset Active Time 280ms | ||
Monitored Voltage 3.07V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Width 4mm | ||
Series MAX793 | ||
Height 1.5mm | ||
Length 10mm | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Microprocessor Supervisory & Reset Circuits (5V and Adjustable), Maxim Integrated
Microprocessor Supply Voltage Supervisory & Reset Circuits
Note
Related links
- Maxim Integrated 1 Voltage Supervisor 8-Pin 3.15 V SOIC
- Maxim Integrated 1 Voltage Supervisor 8-Pin 3.15 V SOIC, MAX706TESA+T
- Maxim Integrated 1 Voltage Supervisor 8-Pin 3.15 V SOIC, MAX706TESA+
- Maxim Integrated 1 Voltage Supervisor 16-Pin 4.5 V SOIC
- Maxim Integrated 1 Voltage Supervisor 16-Pin 4.75 V SOIC, MAX691AESE+
- Maxim Integrated 1 Voltage Supervisor 16-Pin 4.75 V SOIC, MAX791CSE+
- Maxim Integrated 1 Voltage Supervisor 16-Pin 4.75 V SOIC, MAX691ACSE+
- Maxim Integrated 1 Voltage Supervisor 16-Pin 4.5 V SOIC, MAX693AESE+
