Maxim Integrated 1 Voltage Supervisor 16-Pin 4.75 V SOIC, MAX691AESE+

Subtotal (1 unit)*

€19.68

(exc. VAT)

€24.21

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 15 unit(s), ready to ship from another location
Units
Per unit
1 +€19.68

*price indicative

Packaging Options:
RS Stock No.:
190-1655
Mfr. Part No.:
MAX691AESE+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Voltage Supervisor

Sub Type

Microprocessor Supervisory Circuit

Number of Supervisors

1

Watchdog Timer

Yes

Manual Reset

No

Power Fail Detection

Yes

Output Driver

Active High, Push Pull, Active Low

Mount Type

Surface

Package Type

SOIC

Pin Count

16

Monitored Voltage

4.65V

Reset Active Time

280ms

Reset Threshold Voltage

4.75V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.5mm

Length

10mm

Standards/Approvals

No

Width

4mm

Series

MAX691A

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

0mV

Automotive Standard

No

COO (Country of Origin):
PH

Microprocessor Supervisory & Reset Circuits (4.63V to 4.67V), Maxim Integrated


Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector

Supply Voltage Supervisor

Power Supply Supervisor

Microprocessor Supervisory

Microprocessor Voltage Supervisor

Microcontroller Reset Circuit

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy