Maxim Integrated 1 Voltage Supervisor 3-Pin 4.2 V SOT-23, MAX809JEUR+T

Get a bulk buy discount

Add 25 more to save 27%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€19.74

(exc. VAT)

€24.28

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 35 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
5 - 20€3.948€19.74-
25 - 95€2.852€14.2627%
100 - 245€2.834€14.1728%
250 - 495€2.308€11.5441%
500 +€2.288€11.4442%

*price indicative

Packaging Options:
RS Stock No.:
192-2404
Mfr. Part No.:
MAX809JEUR+T
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Voltage Supervisor

Sub Type

Microprocessor Supervisory Circuit

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Output Driver

Active Low, Push Pull

Mount Type

Surface

Package Type

SOT-23

Pin Count

3

Reset Threshold Voltage

4.2V

Minimum Operating Temperature

-40°C

Monitored Voltage

4V

Reset Active Time

840ms

Maximum Operating Temperature

105°C

Height

1.02mm

Standards/Approvals

No

Length

3.04mm

Width

1.4mm

Series

MAX809

Maximum Supply Voltage

5.5V

Automotive Standard

AEC-Q100

Minimum Supply Voltage

1.2V

COO (Country of Origin):
TH

Microprocessor Supervisory & Reset Circuits (4.0V to 4.4V), Maxim Integrated


Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector

Supply Voltage Supervisor

Power Supply Supervisor

Microprocessor Supervisory

Microprocessor Voltage Supervisor

Microcontroller Reset Circuit

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy