Maxim Integrated 1 Voltage Supervisor 8-Pin 1.25 V SOIC
- RS Stock No.:
- 190-4869
- Mfr. Part No.:
- MAX8211ESA+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-4869
- Mfr. Part No.:
- MAX8211ESA+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Voltage Supervisor | |
| Sub Type | Microprocessor Voltage Monitor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | Yes | |
| Output Driver | Open Drain | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Reset Threshold Voltage | 1.25V | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.5mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Length | 5mm | |
| Series | MAX8211 | |
| Maximum Supply Voltage | 15V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 2V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Voltage Supervisor | ||
Sub Type Microprocessor Voltage Monitor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection Yes | ||
Output Driver Open Drain | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Reset Threshold Voltage 1.25V | ||
Maximum Operating Temperature 85°C | ||
Height 1.5mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Length 5mm | ||
Series MAX8211 | ||
Maximum Supply Voltage 15V | ||
Automotive Standard No | ||
Minimum Supply Voltage 2V | ||
μP Power-Fail Warning
Improved 2nd Source for ICL8211/ICL8212
Low-Power CMOS Design
5μA Quiescent Current
On-Board Hysteresis Output
±40mV Threshold Accuracy (±3.5%)
2.0V to 16.5V Supply-Voltage Range
Define Output Current Limit (MAX8211)
High Output Current Capability (MAX8212)
Applications
μP Voltage Monitoring
Battery-Backup Switching
Low-Battery Detection
Overvoltage Detection
Power-Supply Fault Monitoring
Undervoltage Detection
Related links
- Maxim Integrated 1 Voltage Supervisor 8-Pin 1.25 V SOIC, MAX8211ESA+
- Maxim Integrated 1 Voltage Supervisor 8-Pin 1.25 V SOIC, MAX8211CSA+
- Maxim Integrated 1 Voltage Supervisor 8-Pin 1.25 V PDIP, MAX8211CPA+
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.5 V SOIC
- Maxim Integrated 1 Voltage Supervisor 8-Pin 3.08 V SOIC
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.75 V SOIC
- Maxim Integrated 1 Voltage Supervisor 8-Pin 3.3 V SOIC
- Maxim Integrated 1 Voltage Supervisor 8-Pin 2.7 V SOIC
