Maxim Integrated 1 Voltage Supervisor 4-Pin SOT-223
- RS Stock No.:
- 190-4823
- Mfr. Part No.:
- DS1233AZ-10+T&R
- Manufacturer:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-4823
- Mfr. Part No.:
- DS1233AZ-10+T&R
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Sub Type | Microprocessor Power Supply Supervisor | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | Yes | |
| Mount Type | Surface | |
| Package Type | SOT-223 | |
| Pin Count | 4 | |
| Reset Active Time | 450ms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.8mm | |
| Series | DS1233A | |
| Standards/Approvals | No | |
| Length | 6.7mm | |
| Minimum Supply Voltage | 1.2V | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Sub Type Microprocessor Power Supply Supervisor | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection Yes | ||
Mount Type Surface | ||
Package Type SOT-223 | ||
Pin Count 4 | ||
Reset Active Time 450ms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.8mm | ||
Series DS1233A | ||
Standards/Approvals No | ||
Length 6.7mm | ||
Minimum Supply Voltage 1.2V | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Automatically restarts microprocessor after power failure
Monitors pushbutton for external override
Internal circuitry debounces pushbutton switch
Maintains reset for 350ms after VCC returns to an in-tolerance condition or pushbutton released
Accurate 10% or 15% microprocessor 3.3V power supply monitoring
Reduces need for discrete components
Precision temperature-compensated voltage reference and voltage sensor
Low-cost TO-92 package or surface mount SOT-223 package
Internal 5kΩpull-up resistor
Operating temperature of -40°C to +85°C
Related links
- Maxim Integrated 1 Voltage Supervisor 4-Pin SOT-223, DS1233AZ-10+T&R
- Maxim Integrated 1 Voltage Supervisor 3-Pin SOT-223, DS1233AZ-15+
- Maxim Integrated 1 Voltage Supervisor 4-Pin SOT-223, DS1233Z-10+T&R
- Maxim Integrated 1 Voltage Supervisor 3-Pin 3.3 V SOT-23, DS1818R-10+T&R
- Maxim Integrated 1 Voltage Supervisor 3-Pin SOT-23, DS1812R-10+T&R
- Maxim Integrated 1 Voltage Supervisor 3-Pin SOT-23, DS1813R-10+T&R
- Maxim Integrated 1 Voltage Supervisor 4-Pin SOT-223
- Maxim Integrated 1 Voltage Supervisor 4-Pin SOT-223, DS1233DZ-15+
