Maxim Integrated 1 Voltage Supervisor 8-Pin 3.08 V SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
192-1883
Mfr. Part No.:
MAX816CSA+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Number of Supervisors

1

Product Type

Voltage Supervisor

Pin Count

8

Reset Threshold Voltage

3.08 V

Package Type

SOIC

Automotive Standard

No

Height

1.5 mm

Length

5 mm

Manual Reset

Yes

Maximum Operating Temperature

70 °C

Maximum Supply Voltage

5.5 V

Minimum Operating Temperature

0 °C

Minimum Supply Voltage

1 V

Monitored Voltage

1.7 V

Mount Type

Surface

Output Driver

Push Pull, Active Low, Active High

Power Fail Detection

Yes

Reset Active Time

250 ms

Series

MAX816

Standards/Approvals

No

Sub Type

Microprocessor Supervisory Circuit

Watchdog Timer

No

Width

4 mm

COO (Country of Origin):
US

Microprocessor Supervisory & Reset Circuits (5V and Adjustable), Maxim Integrated


The microprocessors supervisory circuit will reduce the complexity and amount of components used in order to monitor power supply and battery-control functions in μP systems. There are plenty of applications for the microprocessor supervisor, with some being in the automotive industry, industrial, servers & networking, laptops and notebook computers, controllers, critical μP monitoring, intelligent instruments such as testing equipment and portable battery equipment. The supervisory circuitry also provide maximum adjustability for reset & watchdog functions.

Key features –

• Adjustable Reset Threshold

• Adjustable Reset Timeout

• Adjustable watchdog timeout multiplier

• Power-supply transient immunity

• Overvoltage protection switch controller

• Thermal shutdown protection

Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector

Supply Voltage Supervisor

Power Supply Supervisor

Microprocessor Supervisory

Microprocessor Voltage Supervisor

Microcontroller Reset Circuit

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy