Maxim Integrated 1 Voltage Supervisor 8-Pin SOT-23, MAX6371KA+T
- RS Stock No.:
- 190-5882
- Mfr. Part No.:
- MAX6371KA+T
- Manufacturer:
- Maxim Integrated
Subtotal (1 pack of 5 units)*
€25.56
(exc. VAT)
€31.44
(inc. VAT)
Being discontinued
- Final 1,095 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €5.112 | €25.56 |
*price indicative
- RS Stock No.:
- 190-5882
- Mfr. Part No.:
- MAX6371KA+T
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Voltage Supervisor | |
| Sub Type | Microprocessor Supervisory Circuit | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Open Drain, Active Low, Push Pull | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.3mm | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Series | MAX6371 | |
| Width | 1.75mm | |
| Automotive Standard | AEC-Q100 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.5V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Voltage Supervisor | ||
Sub Type Microprocessor Supervisory Circuit | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Open Drain, Active Low, Push Pull | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.3mm | ||
Length 3mm | ||
Standards/Approvals No | ||
Series MAX6371 | ||
Width 1.75mm | ||
Automotive Standard AEC-Q100 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.5V | ||
- COO (Country of Origin):
- TH
Precision Watchdog Timer for Critical μP Applications
Pin-Selectable Watchdog Timeout Periods
Pin-Selectable Watchdog Startup Delay Periods
Ability to Change Watchdog Timing Characteristics Without Power Cycling
Open-Drain or Push-Pull Pulsed Active-Low Watchdog Output
Watchdog Timer Disable Feature
+2.5V to +5.5V Operating Voltage
8μA Low Supply Current
No External Components Required
Miniature 8-Pin SOT23 Package
(MAX6369KA/V+ and MAX6374KA/V+ Only)
Applications
Automotive
Critical μP and Microcontroller (μC) Monitoring
Embedded Control Systems
Industrial Controllers
Networking
Telecommunications
Related links
- Maxim Integrated 1 Voltage Supervisor 8-Pin SOT-23
- Maxim Integrated 1 Voltage Supervisor 8-Pin SOT-23, MAX6374KA+T
- Maxim Integrated 1 Voltage Supervisor 8-Pin 3 V SOT-23
- Maxim Integrated 1 Voltage Supervisor 8-Pin 3 V SOT-23, MAX6365PKA29+T
- Maxim Integrated 1 Voltage Supervisor 3-Pin SOT-23, DS1812R-10+T&R
- Maxim Integrated 1 Voltage Supervisor 3-Pin SOT-23, DS1813R-10+T&R
- Maxim Integrated 1 Voltage Supervisor 5-Pin 2.7 V SOT-23, MAX824REUK+T
- Maxim Integrated 1 Voltage Supervisor 5-Pin 3 V SOT-23, MAX825SEUK+T
