Maxim Integrated 4 Voltage Monitor 10-Pin 5.5 V μMAX, MAX6338PUB+

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
191-5103
Mfr. Part No.:
MAX6338PUB+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Number of Supervisors

4

Product Type

Voltage Monitor

Pin Count

10

Reset Threshold Voltage

5.5 V

Package Type

μMAX

Automotive Standard

No

Height

1.1 mm

Length

3.05 mm

Manual Reset

No

Maximum Operating Temperature

85 °C

Maximum Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Supply Voltage

2.5 V

Monitored Voltage

-5 V

Mount Type

Surface

Output Driver

Open Drain, Active Low

Power Fail Detection

No

Series

MAX6338

Standards/Approvals

No

Sub Type

Voltage Monitor

Watchdog Timer

No

Width

5.05 mm

COO (Country of Origin):
TH
Monitors Four Voltages (Factory Programmed or User Adjustable)

+5.0V, +3.3V, +3.0V, +2.5V, +1.8V, -5.0V (nominal) or User-Adjustable Settings

Low 25μA Supply Current

Four Independent, Open-Drain, Active-Low Outputs

+2.5V to +5.5V Supply Voltage Range

Guaranteed from -40°C to +85°C

No External Components Required

Small 10-Pin μMAX Package

Applications

Computers: Desktop, Workstation, Server

Data Storage Equipment

High-End Printers

Industrial Equipment

Network Equipment

Set-Top Boxes

Telecommunications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy