Texas Instruments 1 Voltage Supervisor 5-Pin SOT-23, LM3724IM5-3.08/NOPB
- RS Stock No.:
- 197-7273
- Mfr. Part No.:
- LM3724IM5-3.08/NOPB
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 197-7273
- Mfr. Part No.:
- LM3724IM5-3.08/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Supervisors | 1 | |
| Product Type | Voltage Supervisor | |
| Pin Count | 5 | |
| Package Type | SOT-23 | |
| Manual Reset | Yes | |
| Output Driver | Active Low | |
| Power Fail Detection | No | |
| Watchdog Timer | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Supervisors 1 | ||
Product Type Voltage Supervisor | ||
Pin Count 5 | ||
Package Type SOT-23 | ||
Manual Reset Yes | ||
Output Driver Active Low | ||
Power Fail Detection No | ||
Watchdog Timer No | ||
- COO (Country of Origin):
- MY
Related links
- Texas Instruments 1 Voltage Supervisor 5-Pin SOT-23, LM3724IM5-3.08/NOPB
- Texas Instruments 1 Voltage Supervisor 5-Pin 4.63 V SOT-23
- Texas Instruments 1 Voltage Supervisor 5-Pin 4.63 V SOT-23, LP3470M5-4.38/NOPB
- Texas Instruments 1 Voltage Supervisor 3-Pin 4.7 V SOT-23, LP3470IM5-3.08/NOPB
- Texas Instruments 1 Voltage Supervisor 3-Pin 3.23 V SOT-23, LM809M3-3.08/NOPB
- Texas Instruments 1 Voltage Supervisor 5-Pin 2.25 V SOT-23, TPS3823-25DBVT
- Texas Instruments 1 Voltage Supervisor 5-Pin 300 mV SOT-23
- Texas Instruments 1 Voltage Supervisor 5-Pin 2.93 V SOT-23
