DiodesZetex 1 Voltage Supervisor 5-Pin 5 V SOT-25, APX803L-40W5-7

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

€17.05

(exc. VAT)

€20.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,950 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 50€0.341€17.05
100 - 200€0.299€14.95
250 - 450€0.293€14.65
500 - 950€0.265€13.25
1000 +€0.239€11.95

*price indicative

Packaging Options:
RS Stock No.:
213-9135
Mfr. Part No.:
APX803L-40W5-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Sub Type

Microprocessor Supervisory Circuit

Product Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

Yes

Power Fail Detection

No

Output Driver

Active Low, Open Drain

Mount Type

Surface

Package Type

SOT-25

Pin Count

5

Reset Threshold Voltage

5V

Minimum Operating Temperature

-40°C

Reset Active Time

0ms

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

1.6mm

Series

APX803L

Height

1.15mm

Length

3mm

Automotive Standard

No

Minimum Supply Voltage

900mV

Maximum Supply Voltage

5.5V

The DiodesZetex APX803L series is a micro power voltage detector. It provides wide range of detection voltage level. It is used for microprocessor supervisory circuits to monitor the power supplies in microprocessor and digital systems.

Open-drain output with active low pin

Built-in recovery delay time options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy