DiodesZetex 1 Voltage Supervisor 5-Pin 5 V SOT-25, APX803L-50W5-7

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
213-9137
Mfr. Part No.:
APX803L-50W5-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Voltage Supervisor

Sub Type

Microprocessor Supervisory Circuit

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

Yes

Power Fail Detection

No

Output Driver

Active Low, Open Drain

Mount Type

Surface

Package Type

SOT-25

Pin Count

5

Reset Threshold Voltage

5V

Reset Active Time

0ms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

3mm

Series

APX803L

Standards/Approvals

No

Height

1.15mm

Width

1.6mm

Minimum Supply Voltage

900mV

Maximum Supply Voltage

5.5V

Automotive Standard

No

The DiodesZetex APX803L series is a micro power voltage detector. It provides wide range of detection voltage level. It is used for microprocessor supervisory circuits to monitor the power supplies in microprocessor and digital systems.

Open-drain output with active low pin

Built-in recovery delay time options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy