DiodesZetex 1 Voltage Supervisor 5-Pin 2.63 V SOT-25

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
169-7379
Mfr. Part No.:
APX823-26W5G-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Voltage Supervisor

Sub Type

Microprocessor Reset Monitor

Number of Supervisors

1

Watchdog Timer

Yes

Manual Reset

Yes

Output Driver

Active Low

Mount Type

Surface

Package Type

SOT-25

Pin Count

5

Minimum Operating Temperature

-40°C

Reset Active Time

280ms

Reset Threshold Voltage

2.63V

Monitored Voltage

2.63V

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

APX823

Height

1.3mm

Width

1.7mm

Length

3.1mm

Minimum Supply Voltage

1.1V

Automotive Standard

No

Maximum Supply Voltage

5.5V

COO (Country of Origin):
CN

Microprocessor Supervisory & Reset Circuits, Diodes Inc


Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector

Supply Voltage Supervisor

Power Supply Supervisor

Microprocessor Supervisory

Microprocessor Voltage Supervisor

Microcontroller Reset Circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy