ROHM 2 Voltage Detector 6-Pin SSOP-6

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
246-3820
Mfr. Part No.:
BD52W05G-CTR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Sub Type

Voltage Detector

Product Type

Voltage Detector

Number of Supervisors

2

Watchdog Timer

Yes

Manual Reset

Yes

Power Fail Detection

Yes

Mount Type

Surface

Package Type

SSOP-6

Pin Count

6

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

BD52W05G-C

Standards/Approvals

RoHS

Maximum Supply Voltage

7V

Minimum Supply Voltage

-0.3V

Automotive Standard

AEC-Q100

The ROHM BD52W series is free time delay setting window voltage detector ICs works at operating temperature range of -40 °C to +125 °C, have features of high accuracy, with low current consumption and available in SSOP6 package. This voltage detector used in all automotive devices that requires voltage detection applications.

Nano Energy™

AEC-Q100 qualified

Functional safety supportive automotive products

Under and over voltage monitor

Free time delay setting

Nch open drain output

Very small, lightweight and thin package

SSOP6 package is similar to SOT-23-6 (JEDEC)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy