ROHM 1 CMOS Voltage Detector 6-Pin SSOP-6

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
240-3970
Mfr. Part No.:
BD48W00G-CTR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

CMOS Voltage Detector

Sub Type

CMOS Voltage Detector

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

Yes

Mount Type

Surface

Package Type

SSOP-6

Pin Count

6

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Series

BD48W00G-C

Standards/Approvals

RoHS

Minimum Supply Voltage

-0.3V

Automotive Standard

AEC-Q100

Maximum Supply Voltage

7V

The ROHM The ROHM window voltage detector IC is highly accurate, with low current consumption feature that uses CMOS process. It has dual N-channel open drain output. Detection voltage can be control by external resistors.

AEC-Q100 qualified

Functional safety supportive automotive products

Under and over voltage monitor

Very small, lightweight and thin package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy