ROHM 1 CMOS Voltage Detector 6-Pin SSOP-6, BD48W00G-CTR

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€3.30

(exc. VAT)

€4.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 315 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€0.66€3.30
50 - 95€0.566€2.83
100 - 245€0.464€2.32
250 - 995€0.432€2.16
1000 +€0.396€1.98

*price indicative

Packaging Options:
RS Stock No.:
240-3971
Mfr. Part No.:
BD48W00G-CTR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Sub Type

CMOS Voltage Detector

Product Type

CMOS Voltage Detector

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

Yes

Mount Type

Surface

Package Type

SSOP-6

Pin Count

6

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Series

BD48W00G-C

Minimum Supply Voltage

-0.3V

Maximum Supply Voltage

7V

Automotive Standard

AEC-Q100

The ROHM The ROHM window voltage detector IC is highly accurate, with low current consumption feature that uses CMOS process. It has dual N-channel open drain output. Detection voltage can be control by external resistors.

AEC-Q100 qualified

Functional safety supportive automotive products

Under and over voltage monitor

Very small, lightweight and thin package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy